+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

254

Holder; 17335,18350,18650,2/3A,CR123A; Batt.no: 1; SMT


Manufacturer: KEYSTONE

Manufacturer part number:
254
TME Symbol:
KEYS254

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
2/3A, 17335, 18350, 18650, CR123A
Number of batteries
1
Mounting
SMT
Gross weight1.54 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
254
110 in TME stock
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs