+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

264

Contact; 6F22,6LR61; Batt.no: 1; Contacts: brass; male,single

Manufacturer: KEYSTONE

Manufacturer part number:
264
TME Symbol:
KEYS264

Specification

Manufacturer
KEYSTONE
Type of battery accessory
contact
Cell size
6F22, 6LR61
Number of batteries
1
Contact material
brass
Version
male, single
Gross weight0.9 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
264
0 in TME stock
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
Net price for quantities from 500 pcs - 0.73 USDGross price for quantities from 500 pcs - 0.73 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.