+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

287

Spring contact; A23,A27,AAA,AAAA,N,R03; Batt.no: 2; push-in


Manufacturer: KEYSTONE

Manufacturer part number:
287
TME Symbol:
KEYS287

Specification

Manufacturer
KEYSTONE
Type of battery accessory
spring contact
Cell size
A23, A27, AAA, AAAA, N, R03
Number of batteries
2
Mounting
push-in
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
287
850 in TME stock
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcs