+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

288

Lamella contact; AA,R6; Batt.no: 2; push-in


Manufacturer: KEYSTONE

Manufacturer part number:
288
TME Symbol:
KEYS288

Specification

Manufacturer
KEYSTONE
Type of battery accessory
lamella contact
Cell size
AA, R6
Number of batteries
2
Mounting
push-in
Gross weight1.4 g

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
288
68 in TME stock
Net price for quantities from 1 pcs - 0.38 USDGross price for quantities from 1 pcs - 0.38 USD
Net price for quantities from 20 pcs - 0.36 USDGross price for quantities from 20 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.