+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2915

Holder; 1/2A,1/2AA,2/3A,4/5A,4/5AA,AA,CR2,R6; Batt.no: 1; PCB


Manufacturer: KEYSTONE

Manufacturer part number:
2915
TME Symbol:
KEYS2915

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
1/2A, 1/2AA, 2/3A, 4/5A, 4/5AA, AA, CR2, R6
Number of batteries
1
Mounting
PCB
Leads
for PCB
Height
15.1mm
Material
steel
Kind of holder
snap-on
Battery diameter
13.5...16.9mm
Gross weight1.252 g

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
2915
2526 in TME stock
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 20 pcs - 0.36 USDGross price for quantities from 20 pcs - 0.36 USD
Net price for quantities from 600 pcs - 0.28 USDGross price for quantities from 600 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsBag = 500 pcsBag = 1 000 pcs