+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

292

Contact; Batt.no: 2; SNAP-IN,push-in; Contacts: steel


Manufacturer: KEYSTONE

Manufacturer part number:
292
TME Symbol:
KEYS292

Specification

Manufacturer
KEYSTONE
Type of battery accessory
contact
Cell size
1/2A, 1/2AA, 1/2R6, 1/2R23, 2/3A, 2/3AA, 2/3R6, 2/3R23, 4/5A, 4/5AA, A, AA, R6, R23
Number of batteries
2
Mounting
push-in, SNAP-IN
Contact material
steel
Gross weight0.93 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
292
993 in TME stock
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 20 pcs - 0.36 USDGross price for quantities from 20 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs