+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

29300

Screw; M2,5; M2.5x4; 0.45; Head: cheese head; slotted; steel; zinc


Manufacturer: KEYSTONE

Manufacturer part number:
29300
TME Symbol:
KEYS29300

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
M2,5
Thread pitch
0.45
Length
4mm
Kind of head
cheese head
Kind of cut
slotted
Material
steel
Plating material
zinc
Head height
1.4mm
Head diameter
4.8mm
Gross weight0.253 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
29300
800 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Packaging method by the manufacturer:Bag = 1 000 pcs