+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

294

Button-like contact; AAA,AAAA,N; Batt.no: 2; push-in


Manufacturer: KEYSTONE

Manufacturer part number:
294
TME Symbol:
KEYS294

Specification

Manufacturer
KEYSTONE
Type of battery accessory
button-like contact
Cell size
AAA, AAAA, N
Number of batteries
2
Mounting
push-in
Gross weight0.6 g

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
294
0 in TME stock
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.