+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2980TR

Holder; 2032; Batt.no: 1; PCB,SMT; 3.56mm; tape


Manufacturer: KEYSTONE

Manufacturer part number:
2980TR
TME Symbol:
KEYS2980TR

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
2032
Number of batteries
1
Mounting
PCB, SMT
Height
3.56mm
Kind of package
tape
Gross weight1.1 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
2980TR
0 in TME stock
Net price for quantities from 500 pcs - 1.78 USDGross price for quantities from 500 pcs - 1.78 USD
Net price for quantities from 1000 pcs - 1.56 USDGross price for quantities from 1000 pcs - 1.56 USD
Net price for quantities from 5000 pcs - 1.35 USDGross price for quantities from 5000 pcs - 1.35 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.