+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2986TR

Contact; 379,R521,SR62,SR63,SR64,V335; Batt.no: 1; SMT; tape


Manufacturer: KEYSTONE

Manufacturer part number:
2986TR
TME Symbol:
KEYS2986TR

Specification

Manufacturer
KEYSTONE
Type of battery accessory
contact
Cell size
379, R521, SR62, SR63, SR64, V335
Number of batteries
1
Mounting
SMT
Kind of package
tape
Gross weight1.1 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
2986TR
0 in TME stock
Net price for quantities from 500 pcs - 0.66 USDGross price for quantities from 500 pcs - 0.66 USD
Net price for quantities from 1000 pcs - 0.58 USDGross price for quantities from 1000 pcs - 0.58 USD
Net price for quantities from 5000 pcs - 0.51 USDGross price for quantities from 5000 pcs - 0.51 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.