+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2987

Contact; 379,R521,SR62,SR63,SR64,V335; Batt.no: 1; PCB,THM


Manufacturer: KEYSTONE

Manufacturer part number:
2987
TME Symbol:
KEYS2987

Specification

Manufacturer
KEYSTONE
Type of battery accessory
contact
Cell size
379, R521, SR62, SR63, SR64, V335
Number of batteries
1
Mounting
PCB, THM
Leads
for PCB
Gross weight1.1 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
2987
0 in TME stock
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.