+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2989

Contact; AZ13E,DA13,V13AT; Batt.no: 1; PCB,THM; for PCB


Manufacturer: KEYSTONE

Manufacturer part number:
2989
TME Symbol:
KEYS2989

Specification

Manufacturer
KEYSTONE
Type of battery accessory
contact
Cell size
AZ13E, DA13, V13AT
Number of batteries
1
Mounting
PCB, THM
Leads
for PCB
Gross weight0.87 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
2989
0 in TME stock
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.