+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2991

Contact; coin; Batt.no: 1; SMT; screw; Contacts: brass


Manufacturer: KEYSTONE

Manufacturer part number:
2991
TME Symbol:
KEYS2991

Specification

Manufacturer
KEYSTONE
Type of battery accessory
contact
Cell size
coin
Number of batteries
1
Mounting
SMT
Leads
screw
Contact material
brass
Gross weight1.2 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
2991
0 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 50 pcs - 0.10 USDGross price for quantities from 50 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.