+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2992TR

Contact; coin; Batt.no: 1; SMT; solder lugs; Contacts: brass; tape


Manufacturer: KEYSTONE

Manufacturer part number:
2992TR
TME Symbol:
KEYS2992TR

Specification

Manufacturer
KEYSTONE
Type of battery accessory
contact
Cell size
coin
Number of batteries
1
Mounting
SMT
Leads
solder lugs
Contact material
brass
Kind of package
tape
Gross weight1.1 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
2992TR
0 in TME stock
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.53 USD
Net price for quantities from 5000 pcs - 0.47 USDGross price for quantities from 5000 pcs - 0.47 USD
Net price for quantities from 10000 pcs - 0.41 USDGross price for quantities from 10000 pcs - 0.41 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.