+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2996

Holder; 303,357,G-13,LR44,MS76,PX76A,SR44,V313; SMD; H: 6mm

Manufacturer: KEYSTONE

Manufacturer part number:
2996
TME Symbol:
KEYS2996

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
303, 357, G-13, LR44, MS76, PX76A, SR44, V313
Mounting
SMD
Height
6mm
Battery diameter
11.6mm
Gross weight0.514 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
2996
611 in TME stock
Net price for quantities from 2 pcs - 0.73 USDGross price for quantities from 2 pcs - 0.73 USD
Net price for quantities from 20 pcs - 0.32 USDGross price for quantities from 20 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs