+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2996TR

Holder; LR44,SR44; Batt.no: 1; SMT; tape


Manufacturer: KEYSTONE

Manufacturer part number:
2996TR
TME Symbol:
KEYS2996TR

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
LR44, SR44
Number of batteries
1
Mounting
SMT
Kind of package
tape
Gross weight1.1 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
2996TR
0 in TME stock
Net price for quantities from 600 pcs - 0.60 USDGross price for quantities from 600 pcs - 0.60 USD
Net price for quantities from 1200 pcs - 0.54 USDGross price for quantities from 1200 pcs - 0.54 USD
Net price for quantities from 1800 pcs - 0.47 USDGross price for quantities from 1800 pcs - 0.47 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.