+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2998

Holder; MC621,SC621,V364; SMD; H: 2.9mm; Ø: 6.8mm


Manufacturer: KEYSTONE

Manufacturer part number:
2998
TME Symbol:
KEYS2998

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
MC621, SC621, V364
Mounting
SMD
Height
2.9mm
Battery diameter
6.8mm
Gross weight0.225 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
2998
983 in TME stock
Net price for quantities from 2 pcs - 0.49 USDGross price for quantities from 2 pcs - 0.49 USD
Net price for quantities from 20 pcs - 0.28 USDGross price for quantities from 20 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcs