+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEYSTONE | |
Type of battery accessory | holder | |
Cell size | coin, CR1216, CR1220, CR1225 | |
Number of batteries | 1 | |
Mounting | SMT | |
Leads | solder lugs | |
Height | 3.18mm | |
Material | steel | |
Battery diameter | 12mm | |
Kind of package | tape |