+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3002

Holder; SMD; H: 3.7mm; Ø: 20mm


Manufacturer: KEYSTONE

Manufacturer part number:
3002
TME Symbol:
KEYS3002

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
BR2016, BR2020, BR2025, CL2020, CR2016, CR2025, CR2032, DL2016, DL2025, DL2032, DR2032
Mounting
SMD
Height
3.7mm
Battery diameter
20mm
Gross weight0.999 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
3002
2661 in TME stock
Net price for quantities from 2 pcs - 0.54 USDGross price for quantities from 2 pcs - 0.54 USD
Net price for quantities from 20 pcs - 0.43 USDGross price for quantities from 20 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcsBag = 1 000 pcsBag = 2 000 pcs