+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3013

Holder; BR1616,CR1612,CR1616,CR1620,CR1632; PCB; H: 3.7mm; Ø: 16mm


Manufacturer: KEYSTONE

Manufacturer part number:
3013
TME Symbol:
KEYS3013

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
BR1616, CR1612, CR1616, CR1620, CR1632
Mounting
PCB
Height
3.7mm
Battery diameter
16mm
Gross weight0.598 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
3013
992 in TME stock
Net price for quantities from 2 pcs - 0.46 USDGross price for quantities from 2 pcs - 0.46 USD
Net price for quantities from 20 pcs - 0.38 USDGross price for quantities from 20 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 500 pcs