+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3025

Holder; BR2032,CR2032,DL2032; PCB; H: 7.5mm; Ø: 20mm


Manufacturer: KEYSTONE

Manufacturer part number:
3025
TME Symbol:
KEYS3025

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
BR2032, CR2032, DL2032
Mounting
PCB
Height
7.5mm
Battery diameter
20mm
Gross weight2.19 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
3025
21 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 20 pcs - 0.83 USDGross price for quantities from 20 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts