+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3030

Holder; AAA; SMT; Plating: tin,nickel; 16.1mm


Manufacturer: KEYSTONE

Manufacturer part number:
3030
TME Symbol:
KEYS3030

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
AAA
Mounting
SMT
Plating material
nickel, tin
Overall length
16.1mm
Gross weight2 g
See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
3030
0 in TME stock
Net price for quantities from 2500 pcs - 0.31 USDGross price for quantities from 2500 pcs - 0.31 USD
Net price for quantities from 5000 pcs - 0.28 USDGross price for quantities from 5000 pcs - 0.28 USD
Net price for quantities from 10000 pcs - 0.26 USDGross price for quantities from 10000 pcs - 0.26 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.