+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEYSTONE | |
Type of spacer | washer | |
Kind of washer | round | |
Internal diameter | 5mm | |
Outside diameter | 6.6mm | |
Height | 19.05mm | |
Material | polyamide | |
Flange diameter | 10.13mm | |
Version | with flange | |
Flange height | 1.57mm |