+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3080

Holder; CR1216,CR1220,CR1225; Batt.no: 1; SMT


Manufacturer: KEYSTONE

Manufacturer part number:
3080
TME Symbol:
KEYS3080

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
CR1216, CR1220, CR1225
Number of batteries
1
Mounting
SMT
Gross weight0.412 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
3080
910 in TME stock
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcs