+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3082

Holder; CR2020,CR2025,CR2032; Batt.no: 1; PCB,SMT; 3.96mm; steel


Manufacturer: KEYSTONE

Manufacturer part number:
3082
TME Symbol:
KEYS3082

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
CR2020, CR2025, CR2032
Number of batteries
1
Mounting
PCB, SMT
Height
3.96mm
Material
steel
Gross weight1.2 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
3082
0 in TME stock
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.47 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.