+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3096

Holder; 357,LR44,SR44,V313; Batt.no: 1; SMT


Manufacturer: KEYSTONE

Manufacturer part number:
3096
TME Symbol:
KEYS3096

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
357, LR44, SR44, V313
Number of batteries
1
Mounting
SMT
Gross weight0.51 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
3096
380 in TME stock
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 500 pcs