+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

33

Rivet; brass; Rivet diam: 2.26mm; L.rivet: 2.36mm


Manufacturer: KEYSTONE

Manufacturer part number:
33
TME Symbol:
KEYS33

Specification

Manufacturer
KEYSTONE
Type of mounting element
rivet
Material
brass
Rivet diameter
2.26mm
Rivet length
2.36mm
Plating material
tin
Gross weight0.048 g
Certificates
See other products in this category: Metal rivets KEYSTONE,
*
33
5278 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Packaging method by the manufacturer:
Bag = 500 pcs