+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3385

Rivet; brass; Rivet diam: 2.21mm; L.rivet: 4.8mm; Øhead: 3.7mm


Manufacturer: KEYSTONE

Manufacturer part number:
3385
TME Symbol:
KEYS3385

Specification

Manufacturer
KEYSTONE
Type of mounting element
rivet
Material
brass
Rivet diameter
2.21mm
Rivet length
4.8mm
Plating material
nickel
Head diameter
3.7mm
Gross weight0.165 g
Certificates
See other products in this category: Metal rivets KEYSTONE,
*
3385
393 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Product available till the stock lasts
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Packaging method by the manufacturer:
Bag = 500 pcs