+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3500C

Screwed spacer sleeve; 15.88mm; Int.thread: UNF10-32; aluminium

Manufacturer: KEYSTONE

Manufacturer part number:
3500C
TME Symbol:
KEYS3500C

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
15.88mm
Internal thread
UNF10-32
Sleeve shape
cylindrical
Material
aluminium
Outside diameter
7.92mm
Mechanical elements features
with internal threaded hole on both ends
Gross weight4.3 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
3500C
0 in TME stock
No. of pieces (Multiplicity: 10)
Product for special order