+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3517

Fuse clips; cylindrical fuses; THT; 15A; Pitch: 6.8mm; brass


Manufacturer: KEYSTONE

Manufacturer part number:
3517
TME Symbol:
KEYS3517

Specification

Manufacturer
KEYSTONE
Type of fuse accessories
fuse clips
Fuse accessories application
cylindrical fuses
Mounting
THT
Maximum current
15A
Terminal pitch
6.8mm
Contact plating
tinned
Contact material
brass
Dimensions
8.7x6.4x6.3mm
Gross weight0.647 g
Certificates
See other products in this category: PCB Fuseholders KEYSTONE,
*
3517
796 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 500 pcsBag = 1 000 pcsBag = 1 500 pcsBag = 2 000 pcsBag = 3 000 pcs