+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3522-2

Fuse holder; 30A; PCB,THT; Leads: for soldering; Contacts: brass


Manufacturer: KEYSTONE

Manufacturer part number:
3522-2
TME Symbol:
KEYS3522-2

Specification

Manufacturer
KEYSTONE
Type of fuse accessories
fuse holder
Maximum current
30A
Mounting
PCB, THT
Leads
for soldering
Contact material
brass
Flammability rating
UL94V-0
Contact plating
tinned
Rated voltage
500V AC
Application - series/manufacturer
UNIVAL
Operating temperature
-50...145°C
Gross weight1.075 g
Certificates
See other products in this category: Car Fuseholders KEYSTONE,
*
3522-2
5802 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 150 pcs - 0.53 USDGross price for quantities from 150 pcs - 0.53 USD
Net price for quantities from 200 pcs - 0.52 USDGross price for quantities from 200 pcs - 0.52 USD
Net price for quantities from 400 pcs - 0.48 USDGross price for quantities from 400 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcsBag = 2 000 pcsBag = 3 000 pcs