+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3528

Terminal: flat; 6.4mm; 0.8mm; female; THT; brass; tinned; straight


Manufacturer: KEYSTONE

Manufacturer part number:
3528
TME Symbol:
KEYS3528

Specification

Manufacturer
KEYSTONE
Type of terminal
flat
Width
6.4mm
Thickness
0.8mm
Kind of terminal
female
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Overall length
11.1mm
Spatial orientation
straight
Gross weight0.463 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
3528
713 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.26 USDGross price for quantities from 1 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 25 pcs - 0.20 USDGross price for quantities from 25 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Packaging method by the manufacturer:Bag = 500 pcsBag = 1 000 pcsBag = 2 000 pcs