+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3549-2

Fuse holder; 30A; PCB,vertical,THT; Leads: for soldering; UL94V-0


Manufacturer: KEYSTONE

Manufacturer part number:
3549-2
TME Symbol:
KEYS3549-2

Specification

Manufacturer
KEYSTONE
Type of fuse accessories
fuse holder
Maximum current
30A
Mounting
PCB, THT, vertical
Leads
for soldering
Contact material
brass
Flammability rating
UL94V-0
Contact plating
tinned
Body material
PBT
Dimensions
17.3x10.5x5.8mm
Rated voltage
500V AC
Application - series/manufacturer
MINIVAL
Operating temperature
-50...145°C
Gross weight1.567 g
Certificates
See other products in this category: Car Fuseholders KEYSTONE,
*
3549-2
1786 in TME stock
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 25 pcs - 1.07 USDGross price for quantities from 25 pcs - 1.07 USD
Net price for quantities from 50 pcs - 0.95 USDGross price for quantities from 50 pcs - 0.95 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
Net price for quantities from 200 pcs - 0.67 USDGross price for quantities from 200 pcs - 0.67 USD
Net price for quantities from 250 pcs - 0.66 USDGross price for quantities from 250 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsCardboard = 250 pcsBag = 300 pcsBag = 400 pcsBag = 500 pcsBag = 600 pcs