+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3550

Fuse holder; THT; Leads: for soldering; 500V; horizontal


Manufacturer: KEYSTONE

Manufacturer part number:
3550
TME Symbol:
KEYS3550

Specification

Manufacturer
KEYSTONE
Type of fuse accessories
fuse holder
Mounting
THT
Leads
for soldering
Rated voltage
0.5kV
Fuse accessories application
automotive fuses
Spatial orientation
horizontal
Gross weight0.339 g
Certificates
See other products in this category: Car Fuseholders KEYSTONE,
*
3550
1656 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 300 pcs - 0.32 USDGross price for quantities from 300 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcsBag = 1 000 pcs