+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3557

Terminal: flat; 6.4mm; 0.5÷0.8mm; female; double; THT; brass; tinned


Manufacturer: KEYSTONE

Manufacturer part number:
3557
TME Symbol:
KEYS3557

Specification

Manufacturer
KEYSTONE
Type of terminal
flat
Width
6.4mm
Thickness
0.5...0.8mm
Kind of terminal
female
Ferrule variant
double
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Overall length
10.2mm
Spatial orientation
straight
Kind of package
bulk
Contact size
2.8x0.5mm, 0.11x0.02"
Gross weight0.36 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
3557
4469 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.17 USDGross price for quantities from 1 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.15 USDGross price for quantities from 25 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 200 pcs - 0.13 USDGross price for quantities from 200 pcs - 0.13 USD
Packaging method by the manufacturer:
Bag = 500 pcsBag = 1 000 pcs