+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEYSTONE | |
Type of spacer | screwed spacer sleeve | |
Spacer length | 25.4mm | |
Internal thread | UNC6-32 | |
Sleeve shape | cylindrical | |
Material | brass | |
Plating material | zinc | |
Outside diameter | 6.4mm | |
Colour | yellow | |
Mechanical elements features | with internal threaded hole on both ends | |
Version | hinged |