+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3586

Terminal: flat; 6.4mm; 0.5÷0.8mm; female; double; SMT; brass; tinned


Manufacturer: KEYSTONE

Manufacturer part number:
3586
TME Symbol:
KEYS3586

Specification

Manufacturer
KEYSTONE
Type of terminal
flat
Width
6.4mm
Thickness
0.5...0.8mm
Kind of terminal
female
Ferrule variant
double
Electrical mounting
SMT
Contact material
brass
Contact plating
tinned
Overall length
7.2mm
Spatial orientation
vertical
Kind of package
bulk
Contact size
2.8x0.5mm, 6.3x0.8mm, 0.11x0.02", 0.25x0.031"
Gross weight0.356 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
3586
674 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 300 pcs - 0.17 USDGross price for quantities from 300 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 600 pcs - 0.16 USDGross price for quantities from 600 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 300 pcsBag = 1 000 pcs