+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

401

Spacer sleeve; 11.1mm; cylindrical; aluminium; Out.diam: 4.24mm


Manufacturer: KEYSTONE

Manufacturer part number:
401
TME Symbol:
KEYS401

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Spacer length
11.1mm
Sleeve shape
cylindrical
Material
aluminium
Outside diameter
4.24mm
Internal diameter
3.18mm
Gross weight0.177 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
401
2330 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Packaging method by the manufacturer:Bag = 500 pcs