+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

402

Spacer sleeve; 12.7mm; cylindrical; aluminium; Out.diam: 4.24mm


Manufacturer: KEYSTONE

Manufacturer part number:
402
TME Symbol:
KEYS402

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Spacer length
12.7mm
Sleeve shape
cylindrical
Material
aluminium
Outside diameter
4.24mm
Internal diameter
3.18mm
Gross weight4.4 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
402
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD