+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

403

Spacer sleeve; 15.88mm; cylindrical; aluminium; Out.diam: 4.24mm

Manufacturer: KEYSTONE

Manufacturer part number:
403
TME Symbol:
KEYS403

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Spacer length
15.88mm
Sleeve shape
cylindrical
Material
aluminium
Outside diameter
4.24mm
Internal diameter
3.18mm
Gross weight4.4 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
403
0 in TME stock
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
No. of pieces (Multiplicity: 10)