+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | KEYSTONE | |
Type of terminal | flat | |
Width | 4.8mm | |
Thickness | 0.5mm | |
Kind of terminal | male | |
Hole for screw | M3 | |
Mechanical mounting | screw | |
Contact material | brass | |
Contact plating | tinned | |
Mounting hole diameter | 3.42mm | |
Spatial orientation | angled 45° |