+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

410

Spacer sleeve; 15.88mm; cylindrical; aluminium; Out.diam: 4.9mm


Manufacturer: KEYSTONE

Manufacturer part number:
410
TME Symbol:
KEYS410

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Spacer length
15.88mm
Sleeve shape
cylindrical
Material
aluminium
Outside diameter
4.9mm
Internal diameter
3.84mm
Gross weight0.295 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
410
460 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Packaging method by the manufacturer:Bag = 1 000 pcs