+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

421

Spacer sleeve; 31.75mm; cylindrical; aluminium; Out.diam: 4.24mm

Manufacturer: KEYSTONE

Manufacturer part number:
421
TME Symbol:
KEYS421

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Spacer length
31.75mm
Sleeve shape
cylindrical
Material
aluminium
Outside diameter
4.24mm
Internal diameter
3.18mm
Gross weight4.4 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
421
0 in TME stock
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
No. of pieces (Multiplicity: 10)