+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4250

Fuse holder; UL94V-0; cylindrical fuses; SNAP-IN; 6.3x32mm; 15A


Manufacturer: KEYSTONE

Manufacturer part number:
4250
TME Symbol:
KEYS4250

Specification

Manufacturer
KEYSTONE
Type of fuse accessories
fuse holder
Flammability rating
UL94V-0
Fuse accessories application
cylindrical fuses
Mounting
SNAP-IN
Fuse size
6.3x32mm
Maximum current
15A
Contact plating
tinned
Contact material
brass
Dimensions
33.3x10.7x7.5mm
Supply voltage
  • 500V AC
Gross weight2.313 g
Certificates
See other products in this category: PCB Fuseholders KEYSTONE,
*
4250
98 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.95 USDGross price for quantities from 1 pcs - 2.95 USD
Net price for quantities from 10 pcs - 2.21 USDGross price for quantities from 10 pcs - 2.21 USD
Net price for quantities from 15 pcs - 2.06 USDGross price for quantities from 15 pcs - 2.06 USD
Net price for quantities from 25 pcs - 1.89 USDGross price for quantities from 25 pcs - 1.89 USD
Net price for quantities from 40 pcs - 1.84 USDGross price for quantities from 40 pcs - 1.84 USD
Net price for quantities from 100 pcs - 1.76 USDGross price for quantities from 100 pcs - 1.76 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 200 pcs