+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEYSTONE | |
Type of spacer | spacer sleeve | |
Spacer length | 22.23mm | |
Sleeve shape | cylindrical | |
Material | aluminium | |
Outside diameter | 4.9mm | |
Internal diameter | 3.84mm |