+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4266

Spacer sleeve; 22.23mm; cylindrical; aluminium; Out.diam: 7.92mm


Manufacturer: KEYSTONE

Manufacturer part number:
4266
TME Symbol:
KEYS4266

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Spacer length
22.23mm
Sleeve shape
cylindrical
Material
aluminium
Outside diameter
7.92mm
Internal diameter
4.98mm
Gross weight4.4 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
4266
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product for special order