+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4268

Spacer sleeve; 38.1mm; cylindrical; aluminium; Out.diam: 7.92mm

Manufacturer: KEYSTONE

Manufacturer part number:
4268
TME Symbol:
KEYS4268

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Spacer length
38.1mm
Sleeve shape
cylindrical
Material
aluminium
Outside diameter
7.92mm
Internal diameter
4.98mm
Gross weight4.4 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
4268
0 in TME stock
Net price for quantities from 10 pcs - 1.83 USDGross price for quantities from 10 pcs - 1.83 USD
Net price for quantities from 50 pcs - 1.63 USDGross price for quantities from 50 pcs - 1.63 USD
Net price for quantities from 100 pcs - 1.44 USDGross price for quantities from 100 pcs - 1.44 USD
No. of pieces (Multiplicity: 10)