+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4336

Angle bracket; W: 12.7mm; H: 14.27mm; L: 14.27mm; steel

Manufacturer: KEYSTONE

Manufacturer part number:
4336
TME Symbol:
KEYS4336

Specification

Manufacturer
KEYSTONE
Type of mounting element
angle bracket
Width
12.7mm
Height
14.27mm
Length
14.27mm
Material
steel
Mounting hole diameter
3.66mm
Gross weight6.3 g
Certificates
See other products in this category: Accessories for Profiles KEYSTONE,
*
4336
0 in TME stock
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.40 USDGross price for quantities from 50 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
No. of pieces (Multiplicity: 10)