+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4337

Angle bracket; W: 14.22mm; H: 19.05mm; L: 19.05mm; aluminium


Manufacturer: KEYSTONE

Manufacturer part number:
4337
TME Symbol:
KEYS4337

Specification

Manufacturer
KEYSTONE
Type of mounting element
angle bracket
Width
14.22mm
Height
19.05mm
Length
19.05mm
Material
aluminium
Mounting hole diameter
4.98mm
Gross weight2.26 g
Certificates
See other products in this category: Accessories for Profiles KEYSTONE,
*
4337
1050 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Packaging method by the manufacturer:Bag = 1 000 pcs