+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

45

Rivet; brass; Rivet diam: 3.07mm; L.rivet: 3.96mm

Manufacturer: KEYSTONE

Manufacturer part number:
45
TME Symbol:
KEYS45

Specification

Manufacturer
KEYSTONE
Type of mounting element
rivet
Material
brass
Rivet diameter
3.07mm
Rivet length
3.96mm
Gross weight0.102 g
Certificates
See other products in this category: Metal rivets KEYSTONE
*
45
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Bag = 500 pcs